
SN74LV541APWR | |
|---|---|
DigiKey Part Number | 296-13700-2-ND - Tape & Reel (TR) 296-13700-1-ND - Cut Tape (CT) 296-13700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV541APWR |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV541APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,02600 Kč | 375,65 Kč |
| 100 | 13,26020 Kč | 1 326,02 Kč |
| 250 | 12,41988 Kč | 3 104,97 Kč |
| 500 | 11,98314 Kč | 5 991,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,15204 Kč | 22 304,08 Kč |
| 4 000 | 10,86930 Kč | 43 477,20 Kč |
| 6 000 | 10,72767 Kč | 64 366,02 Kč |
| 10 000 | 10,57079 Kč | 105 707,90 Kč |
| 14 000 | 10,47908 Kč | 146 707,12 Kč |
| 20 000 | 10,39098 Kč | 207 819,60 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |









