
SN74LV4066APWT | |
|---|---|
DigiKey Part Number | 296-SN74LV4066APWTTR-ND - Tape & Reel (TR) 296-SN74LV4066APWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LV4066APWT |
Description | IC SW SPST-NOX4 75OHM 14TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4066APWT Models |
Category | Switch Time (Ton, Toff) (Max) 12ns, 12ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 0.5pF, 5.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV4066PW,118 | Nexperia USA Inc. | 1 496 | 1727-6665-1-ND | 6,51000 Kč | Similar |
| MAX4614CUD+ | Analog Devices Inc./Maxim Integrated | 20 | MAX4614CUD+-ND | 106,88000 Kč | Similar |
| MAX4614CUD+T | Analog Devices Inc./Maxim Integrated | 2 685 | 175-MAX4614CUD+TCT-ND | 106,88000 Kč | Similar |
| MAX4614EUD+ | Analog Devices Inc./Maxim Integrated | 304 | MAX4614EUD+-ND | 130,40000 Kč | Similar |
| MAX4614EUD+T | Analog Devices Inc./Maxim Integrated | 3 432 | 175-MAX4614EUD+TCT-ND | 130,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 100 | 13,06080 Kč | 1 306,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,22924 Kč | 3 057,31 Kč |
| 500 | 11,72906 Kč | 5 864,53 Kč |
| 750 | 11,47835 Kč | 8 608,76 Kč |
| 1 250 | 11,20050 Kč | 14 000,62 Kč |
| 1 750 | 11,03811 Kč | 19 316,69 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

