SN74LV4053ATDRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 024
Unit Price: 11,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,58873 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 967
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 27 830
Unit Price: 31,92000 Kč
Datasheet
3 Circuit IC Switch 2:1 75Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4053ATDRQ1

DigiKey Part Number
296-SN74LV4053ATDRQ1TR-ND - Tape & Reel (TR)
296-SN74LV4053ATDRQ1CT-ND - Cut Tape (CT)
296-SN74LV4053ATDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4053ATDRQ1
Description
IC SWITCH SPDT X 3 75OHM 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 75Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4053ATDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
50MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 8.2pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-45dB @ 1MHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,95733 Kč22 393,33 Kč
Manufacturers Standard Package
Unit Price without VAT:8,95733 Kč
Unit Price with VAT:10,83837 Kč