Similar
Similar
Similar
Similar

74LV4053D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LV4053D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LV4053D-Q100J |
Description | IC SWITCH SPDT X 3 105OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 105Ohm 16-SO |
Datasheet | Datasheet |
Category | -3db Bandwidth 200MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Series | Current - Leakage (IS(off)) (Max) 2µA |
Packaging Tape & Reel (TR) | Crosstalk -60dB @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPDT | Grade Automotive |
Multiplexer/Demultiplexer Circuit 2:1 | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 105Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 1V ~ 6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 31ns, 24ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX4053DR2G | onsemi | 2 297 | 488-MC74LVX4053DR2GCT-ND | 16,17000 Kč | Similar |
| SN74LV4053AD | Rochester Electronics, LLC | 94 449 | 2156-SN74LV4053AD-ND | 22,26000 Kč | Similar |
| SN74LV4053ADR | Texas Instruments | 10 989 | 296-16708-1-ND | 9,03000 Kč | Similar |
| SN74LV4053ATDRQ1 | Texas Instruments | 0 | 296-SN74LV4053ATDRQ1CT-ND | 8,95733 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,78014 Kč | 9 450,35 Kč |
| Unit Price without VAT: | 3,78014 Kč |
|---|---|
| Unit Price with VAT: | 4,57397 Kč |



