
SN74LV4052ATPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV4052ATPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV4052ATPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV4052ATPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4052ATPWRQ1 |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4052ATPWRQ1 Models |
Category | -3db Bandwidth 50MHz |
Manufacturer Texas Instruments | Current - Leakage (IS(off)) (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Crosstalk -45dB @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Switch Circuit SP4T | Grade Automotive |
Multiplexer/Demultiplexer Circuit 4:1 | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 20Ohm (Max) | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 18ns, 18ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV4052AQPWRQ1 | Texas Instruments | 2 780 | 296-29044-1-ND | 11,55000 Kč | MFR Recommended |
| 74LV4052PW,118 | Nexperia USA Inc. | 435 | 1727-4104-1-ND | 6,51000 Kč | Similar |
| 74VHC4052AFT | Toshiba Semiconductor and Storage | 5 424 | 74VHC4052AFTCT-ND | 7,98000 Kč | Similar |
| MC74LVX4052DTR2G | onsemi | 468 | 488-MC74LVX4052DTR2GCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,79721 Kč | 9 594,42 Kč |
| 6 000 | 4,46642 Kč | 26 798,52 Kč |
| 10 000 | 4,30098 Kč | 43 009,80 Kč |
| 50 000 | 4,09461 Kč | 204 730,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,03000 Kč | 175,75 Kč |
| 100 | 6,11880 Kč | 611,88 Kč |
| 250 | 5,68288 Kč | 1 420,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,03000 Kč | 175,75 Kč |
| 100 | 6,11880 Kč | 611,88 Kč |
| 250 | 5,68288 Kč | 1 420,72 Kč |
| 500 | 5,42000 Kč | 2 710,00 Kč |
| 1 000 | 5,20330 Kč | 5 203,30 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

