
SN74LV4052AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-29044-2-ND - Tape & Reel (TR) 296-29044-1-ND - Cut Tape (CT) 296-29044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4052AQPWRQ1 |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4052AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 20Ohm (Max) | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 18ns, 18ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,22219 Kč | 10 444,38 Kč |
| 4 000 | 5,07074 Kč | 20 282,96 Kč |
| 6 000 | 4,99496 Kč | 29 969,76 Kč |
| 10 000 | 4,91092 Kč | 49 109,20 Kč |
| 14 000 | 4,86181 Kč | 68 065,34 Kč |
| 20 000 | 4,81461 Kč | 96 292,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,14600 Kč | 81,46 Kč |
| 25 | 7,29160 Kč | 182,29 Kč |
| 100 | 6,35080 Kč | 635,08 Kč |
| 250 | 5,90072 Kč | 1 475,18 Kč |
| 500 | 5,62962 Kč | 2 814,81 Kč |
| 1 000 | 5,47679 Kč | 5 476,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 8,05200 Kč | 80,52 Kč |
| 25 | 7,20720 Kč | 180,18 Kč |
| 100 | 6,27720 Kč | 627,72 Kč |
| 250 | 5,83232 Kč | 1 458,08 Kč |
| 500 | 5,56436 Kč | 2 782,18 Kč |
| 1 000 | 5,41331 Kč | 5 413,31 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |



