
SN74LV245APWR | |
|---|---|
DigiKey Part Number | 296-3809-2-ND - Tape & Reel (TR) 296-3809-1-ND - Cut Tape (CT) 296-3809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245APWR |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 13,52280 Kč | 338,07 Kč |
| 100 | 11,91640 Kč | 1 191,64 Kč |
| 250 | 11,14740 Kč | 2 786,85 Kč |
| 500 | 10,69806 Kč | 5 349,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,98917 Kč | 19 978,34 Kč |
| 4 000 | 9,73089 Kč | 38 923,56 Kč |
| 6 000 | 9,60151 Kč | 57 609,06 Kč |
| 10 000 | 9,45826 Kč | 94 582,60 Kč |
| 14 000 | 9,37448 Kč | 131 242,72 Kč |
| 20 000 | 9,29394 Kč | 185 878,80 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |







