
SN74LV245APW | |
|---|---|
DigiKey Part Number | 296-26549-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV245APW |
Description | IC TXRX 2V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245APW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV245APWR | Texas Instruments | 5 291 | 296-3809-1-ND | 20,79000 Kč | Direct |
| 74LV245APWJ | Nexperia USA Inc. | 226 | 1727-8553-1-ND | 8,40000 Kč | Similar |
| 74LV245PW,118 | Nexperia USA Inc. | 10 | 1727-6662-1-ND | 12,39000 Kč | Similar |
| 74LVX245MTCX | onsemi | 1 289 | 74LVX245MTCXCT-ND | 15,96000 Kč | Similar |
| MC74LVX245DTR2G | onsemi | 2 114 | MC74LVX245DTR2GOSCT-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 70 | 14,16771 Kč | 991,74 Kč |
| 140 | 13,41921 Kč | 1 878,69 Kč |
| 280 | 12,80354 Kč | 3 584,99 Kč |
| 560 | 12,29620 Kč | 6 885,87 Kč |
| 1 050 | 11,91467 Kč | 12 510,40 Kč |
| 2 520 | 11,48365 Kč | 28 938,80 Kč |
| 5 040 | 11,21027 Kč | 56 499,76 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


