
SN74LV1T34QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV1T34QDBVRQ1TR-ND - Tape & Reel (TR) 296-SN74LV1T34QDBVRQ1CT-ND - Cut Tape (CT) 296-SN74LV1T34QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T34QDBVRQ1 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T34QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,49400 Kč | 187,35 Kč |
| 100 | 6,52550 Kč | 652,55 Kč |
| 250 | 6,06408 Kč | 1 516,02 Kč |
| 500 | 5,78622 Kč | 2 893,11 Kč |
| 1 000 | 5,63614 Kč | 5 636,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,27485 Kč | 15 824,55 Kč |
| 6 000 | 5,13662 Kč | 30 819,72 Kč |
| 9 000 | 5,06737 Kč | 45 606,33 Kč |
| 15 000 | 4,99067 Kč | 74 860,05 Kč |
| 21 000 | 4,94584 Kč | 103 862,64 Kč |
| 30 000 | 4,90274 Kč | 147 082,20 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |



