
| SN74LV165APWT | |
|---|---|
| DigiKey Part Number | 296-SN74LV165APWTTR-ND - Tape & Reel (TR) 296-SN74LV165APWTCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SN74LV165APWT | 
| Description | IC SHIFT REG COMP 8BIT 16-TSSOP | 
| Customer Reference | |
| Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LV165APWT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Logic Type | Shift Register | |
| Output Type | Complementary | |
| Number of Elements | 1 | |
| Number of Bits per Element | 8 | |
| Function | Parallel or Serial to Serial | |
| Voltage - Supply | 2V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 20,18000 Kč | 20,18 Kč | 
| 10 | 14,48100 Kč | 144,81 Kč | 
| 25 | 13,06600 Kč | 326,65 Kč | 
| 100 | 11,50570 Kč | 1 150,57 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 10,76088 Kč | 2 690,22 Kč | 
| 500 | 10,31186 Kč | 5 155,93 Kč | 
| 750 | 10,08703 Kč | 7 565,27 Kč | 
| 1 250 | 9,83774 Kč | 12 297,18 Kč | 
| 1 750 | 9,69227 Kč | 16 961,47 Kč | 
| 2 500 | 9,55212 Kč | 23 880,30 Kč | 
| Unit Price without VAT: | 20,18000 Kč | 
|---|---|
| Unit Price with VAT: | 24,41780 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic