Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LV165PW,118 | |
|---|---|
DigiKey Part Number | 1727-5974-2-ND - Tape & Reel (TR) 1727-5974-1-ND - Cut Tape (CT) 1727-5974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV165PW,118 |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 1V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 6,32500 Kč | 63,25 Kč |
| 50 | 5,20160 Kč | 260,08 Kč |
| 100 | 4,85400 Kč | 485,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,88523 Kč | 9 713,08 Kč |
| 5 000 | 3,76863 Kč | 18 843,15 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |





