
74LV165APW-Q100J | |
---|---|
DigiKey Part Number | 1727-74LV165APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LV165APW-Q100JCT-ND - Cut Tape (CT) 1727-74LV165APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV165APW-Q100J |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,83000 Kč | 10,83 Kč |
10 | 7,54000 Kč | 75,40 Kč |
50 | 6,23240 Kč | 311,62 Kč |
100 | 5,82410 Kč | 582,41 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 4,69266 Kč | 11 731,65 Kč |
5 000 | 4,55640 Kč | 22 782,00 Kč |
Unit Price without VAT: | 10,83000 Kč |
---|---|
Unit Price with VAT: | 13,10430 Kč |