
SN74LV165APWRG3 | |
|---|---|
DigiKey Part Number | 296-31867-2-ND - Tape & Reel (TR) 296-31867-1-ND - Cut Tape (CT) 296-31867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV165APWRG3 |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV165APWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,16000 Kč | 24,16 Kč |
| 10 | 17,41400 Kč | 174,14 Kč |
| 25 | 15,75600 Kč | 393,90 Kč |
| 100 | 13,91860 Kč | 1 391,86 Kč |
| 250 | 13,04456 Kč | 3 261,14 Kč |
| 500 | 12,62048 Kč | 6 310,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,72479 Kč | 23 449,58 Kč |
| 4 000 | 11,43062 Kč | 45 722,48 Kč |
| 6 000 | 11,28320 Kč | 67 699,20 Kč |
| 10 000 | 11,11997 Kč | 111 199,70 Kč |
| 14 000 | 11,02461 Kč | 154 344,54 Kč |
| Unit Price without VAT: | 24,16000 Kč |
|---|---|
| Unit Price with VAT: | 29,23360 Kč |

