
SN74LV08ADR | |
|---|---|
DigiKey Part Number | 296-26531-2-ND - Tape & Reel (TR) 296-26531-1-ND - Cut Tape (CT) 296-26531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV08ADR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV08ADR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,56800 Kč | 164,20 Kč |
| 100 | 5,70310 Kč | 570,31 Kč |
| 250 | 5,29316 Kč | 1 323,29 Kč |
| 500 | 5,04540 Kč | 2 522,70 Kč |
| 1 000 | 4,88329 Kč | 4 883,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,62636 Kč | 11 565,90 Kč |
| 5 000 | 4,49668 Kč | 22 483,40 Kč |
| 7 500 | 4,43173 Kč | 33 237,97 Kč |
| 12 500 | 4,35976 Kč | 54 497,00 Kč |
| 17 500 | 4,31769 Kč | 75 559,57 Kč |
| 25 000 | 4,27723 Kč | 106 930,75 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |







