Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC126ADR

DigiKey Part Number
296-8457-2-ND - Tape & Reel (TR)
296-8457-1-ND - Cut Tape (CT)
296-8457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC126ADR
Description
IC BUFF 1.65V/3.6V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC126ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,64300 Kč76,43 Kč
256,84520 Kč171,13 Kč
1005,94870 Kč594,87 Kč
2505,52332 Kč1 380,83 Kč
5005,26672 Kč2 633,36 Kč
1 0005,10818 Kč5 108,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,83248 Kč12 081,20 Kč
5 0004,69805 Kč23 490,25 Kč
7 5004,63073 Kč34 730,47 Kč
12 5004,55613 Kč56 951,62 Kč
17 5004,51249 Kč78 968,57 Kč
25 0004,47056 Kč111 764,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč

Other Suppliers on DigiKey

124 471In Stock
Ships from Rochester Electronics, LLC