
SN74LS32NSR | |
|---|---|
DigiKey Part Number | 296-3697-2-ND - Tape & Reel (TR) 296-3697-1-ND - Cut Tape (CT) 296-3697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS32NSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS32NSR Models |
Category | Current - Output High, Low 400µA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LS32NSRG4 | Texas Instruments | 1 000 | SN74LS32NSRG4-ND | 10,49900 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 25 | 9,84400 Kč | 246,10 Kč |
| 100 | 8,61760 Kč | 861,76 Kč |
| 250 | 8,03384 Kč | 2 008,46 Kč |
| 500 | 7,68190 Kč | 3 840,95 Kč |
| 1 000 | 7,58196 Kč | 7 581,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,15381 Kč | 14 307,62 Kč |
| 4 000 | 6,95764 Kč | 27 830,56 Kč |
| 6 000 | 6,85935 Kč | 41 156,10 Kč |
| 10 000 | 6,75048 Kč | 67 504,80 Kč |
| 14 000 | 6,68684 Kč | 93 615,76 Kč |
| 20 000 | 6,62564 Kč | 132 512,80 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



