SN74LS32NSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 334
Unit Price: 15,33000 Kč
Datasheet
OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS32NSRG4

DigiKey Part Number
SN74LS32NSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LS32NSRG4
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS32NSRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
22ns @ 5V, 15pF
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS32NSRTexas Instruments3 334296-3697-1-ND15,33000 KčMFR Recommended
Discontinued
Marketplace Stock: 1 000 View Now
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,88795 Kč11 775,90 Kč
4 0005,72080 Kč22 883,20 Kč
6 0005,63709 Kč33 822,54 Kč
10 0005,54438 Kč55 443,80 Kč
14 0005,49020 Kč76 862,80 Kč
20 0005,43808 Kč108 761,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88795 Kč
Unit Price with VAT:7,12442 Kč

Other Suppliers on DigiKey

1 000In Stock
Ships from Rochester Electronics, LLC