
SN74LS27DR | |
|---|---|
DigiKey Part Number | 296-3686-2-ND - Tape & Reel (TR) 296-3686-1-ND - Cut Tape (CT) 296-3686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS27DR |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS27DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 4 mA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,46500 Kč | 194,65 Kč |
| 25 | 17,62160 Kč | 440,54 Kč |
| 100 | 15,59940 Kč | 1 559,94 Kč |
| 250 | 14,63476 Kč | 3 658,69 Kč |
| 500 | 14,23244 Kč | 7 116,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,06882 Kč | 32 672,05 Kč |
| 5 000 | 12,76418 Kč | 63 820,90 Kč |
| 7 500 | 12,61162 Kč | 94 587,15 Kč |
| 12 500 | 12,44261 Kč | 155 532,62 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



