
SN74LS244NSR | |
|---|---|
DigiKey Part Number | 296-3676-2-ND - Tape & Reel (TR) 296-3676-1-ND - Cut Tape (CT) 296-3676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS244NSR |
Description | IC BUFFER NON-INVERT 5.25V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS244NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,75700 Kč | 247,57 Kč |
| 25 | 22,49320 Kč | 562,33 Kč |
| 100 | 19,99850 Kč | 1 999,85 Kč |
| 250 | 18,80832 Kč | 4 702,08 Kč |
| 500 | 18,50512 Kč | 9 252,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,01426 Kč | 34 028,52 Kč |
| 4 000 | 16,61435 Kč | 66 457,40 Kč |
| 6 000 | 16,41403 Kč | 98 484,18 Kč |
| 10 000 | 16,19210 Kč | 161 921,00 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |



