Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS193DR

DigiKey Part Number
296-SN74LS193DRTR-ND - Tape & Reel (TR)
296-SN74LS193DRCT-ND - Cut Tape (CT)
296-SN74LS193DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS193DR
Description
IC BINARY COUNTER 4-BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS193DR Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Texas Instruments
Count Rate
32 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75 V ~ 5.25 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up, Down
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 242
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,52287 Kč31 307,17 Kč
5 00012,22873 Kč61 143,65 Kč
7 50012,08149 Kč90 611,18 Kč
12 50011,91820 Kč148 977,50 Kč
17 50011,82285 Kč206 899,88 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1018,68800 Kč186,88 Kč
2516,92440 Kč423,11 Kč
10014,96740 Kč1 496,74 Kč
25014,03508 Kč3 508,77 Kč
50013,47358 Kč6 736,79 Kč
1 00013,01099 Kč13 010,99 Kč
Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,40500 Kč144,05 Kč
2513,00200 Kč325,05 Kč
10011,44390 Kč1 144,39 Kč
25010,70060 Kč2 675,15 Kč
50010,25290 Kč5 126,45 Kč
1 0009,88460 Kč9 884,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč

Other Suppliers on DigiKey

9 750In Stock
Ships from Rochester Electronics, LLC