
ECS-100AX-100 | |
|---|---|
DigiKey Part Number | X945-ND |
Manufacturer | |
Manufacturer Product Number | ECS-100AX-100 |
Description | XTAL OSC XO 10.0000MHZ TTL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100AX-100 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Size / Dimension 0.821" L x 0.520" W (20.86mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.200" (5.08mm) |
Output TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-100A-100 | ECS Inc. | 766 | X114-ND | 68,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 75,84500 Kč | 758,45 Kč |
| 25 | 71,72920 Kč | 1 793,23 Kč |
| 50 | 68,76000 Kč | 3 438,00 Kč |
| 100 | 65,91900 Kč | 6 591,90 Kč |
| 250 | 62,34308 Kč | 15 585,77 Kč |
| 500 | 59,77080 Kč | 29 885,40 Kč |
| 1 000 | 57,30627 Kč | 57 306,27 Kč |
| 2 500 | 54,20776 Kč | 135 519,40 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |




