4 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100AX-040

DigiKey Part Number
X942-ND
Manufacturer
Manufacturer Product Number
ECS-100AX-040
Description
XTAL OSC XO 4.0000MHZ TTL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-100AX-040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Type
Size / Dimension
0.821" L x 0.520" W (20.86mm x 13.20mm)
Frequency
Height - Seated (Max)
0.200" (5.08mm)
Output
TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-100A-040ECS Inc.727X107-ND2,78000 KčParametric Equivalent
In-Stock: 614
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1073,49300 Kč734,93 Kč
2569,49480 Kč1 737,37 Kč
5066,62240 Kč3 331,12 Kč
10063,86960 Kč6 386,96 Kč
25060,40452 Kč15 101,13 Kč
50057,91206 Kč28 956,03 Kč
1 00055,52396 Kč55 523,96 Kč
2 50052,52171 Kč131 304,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč