4 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100A-040

DigiKey Part Number
X107-ND
Manufacturer
Manufacturer Product Number
ECS-100A-040
Description
XTAL OSC XO 4.0000MHZ TTL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-100A-040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Through Hole
Base Resonator
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Type
Size / Dimension
0.821" L x 0.520" W (20.86mm x 13.20mm)
Frequency
Height - Seated (Max)
0.200" (5.08mm)
Output
TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 727
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1059,67600 Kč596,76 Kč
2556,43440 Kč1 410,86 Kč
5054,09500 Kč2 704,75 Kč
10051,85880 Kč5 185,88 Kč
25049,04544 Kč12 261,36 Kč
50047,01998 Kč23 509,99 Kč
1 00045,08019 Kč45 080,19 Kč
2 50042,64089 Kč106 602,22 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč