
SN74LS193DR | |
|---|---|
DigiKey Part Number | 296-SN74LS193DRTR-ND - Tape & Reel (TR) 296-SN74LS193DRCT-ND - Cut Tape (CT) 296-SN74LS193DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS193DR |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS193DR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 32 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75 V ~ 5.25 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,52287 Kč | 31 307,17 Kč |
| 5 000 | 12,22873 Kč | 61 143,65 Kč |
| 7 500 | 12,08149 Kč | 90 611,18 Kč |
| 12 500 | 11,91820 Kč | 148 977,50 Kč |
| 17 500 | 11,82285 Kč | 206 899,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,68800 Kč | 186,88 Kč |
| 25 | 16,92440 Kč | 423,11 Kč |
| 100 | 14,96740 Kč | 1 496,74 Kč |
| 250 | 14,03508 Kč | 3 508,77 Kč |
| 500 | 13,47358 Kč | 6 736,79 Kč |
| 1 000 | 13,01099 Kč | 13 010,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 13,00200 Kč | 325,05 Kč |
| 100 | 11,44390 Kč | 1 144,39 Kč |
| 250 | 10,70060 Kč | 2 675,15 Kč |
| 500 | 10,25290 Kč | 5 126,45 Kč |
| 1 000 | 9,88460 Kč | 9 884,60 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



