Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT574PW

DigiKey Part Number
296-26501-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT574PW
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT574PW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
47ns @ 5.5V, 150pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
40 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT574PWRTexas Instruments10 584296-8421-1-ND14,49000 KčDirect
SN74HCT374PWRTexas Instruments4 209296-23259-1-ND12,81000 KčParametric Equivalent
SN74HCT374PWTTexas Instruments1 500296-SN74HCT374PWTCT-ND23,52000 KčParametric Equivalent
SN74HCT574PWTTexas Instruments1 500296-31844-1-ND23,52000 KčParametric Equivalent
74HCT574PW,118Nexperia USA Inc.1581727-1530-1-ND9,66000 KčSimilar
In-Stock: 403
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,94500 Kč169,45 Kč
7013,92771 Kč974,94 Kč
14013,18971 Kč1 846,56 Kč
28012,58229 Kč3 523,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč

Other Suppliers on DigiKey

4 140In Stock
Ships from Rochester Electronics, LLC