
SN74HCT573DWRG4 | |
|---|---|
DigiKey Part Number | SN74HCT573DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCT573DWRG4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT573DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,60697 Kč | 9 213,94 Kč |
| 4 000 | 4,47069 Kč | 17 882,76 Kč |
| 6 000 | 4,40242 Kč | 26 414,52 Kč |
| 10 000 | 4,32681 Kč | 43 268,10 Kč |
| 14 000 | 4,28262 Kč | 59 956,68 Kč |
| 20 000 | 4,24009 Kč | 84 801,80 Kč |
| 50 000 | 4,14859 Kč | 207 429,50 Kč |
| Unit Price without VAT: | 4,60697 Kč |
|---|---|
| Unit Price with VAT: | 5,57443 Kč |





