SN74HCT573DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3 823
Unit Price: 12,91000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,50000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 768
Unit Price: 16,66000 Kč
Datasheet

Similar


onsemi
In Stock: 80
Unit Price: 31,45000 Kč
Datasheet

Similar


onsemi
In Stock: 1 988
Unit Price: 13,54000 Kč
Datasheet

Similar


onsemi
In Stock: 661
Unit Price: 16,25000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 35 862
Unit Price: 23,33000 Kč
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN74HCT573DW

DigiKey Part Number
296-1210-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT573DW
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT573DW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
25ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types