
SN74HCT573DBR | |
|---|---|
DigiKey Part Number | 296-8420-2-ND - Tape & Reel (TR) 296-8420-1-ND - Cut Tape (CT) 296-8420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT573DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT573DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 100 | 7,06580 Kč | 706,58 Kč |
| 250 | 6,57236 Kč | 1 643,09 Kč |
| 500 | 6,27462 Kč | 3 137,31 Kč |
| 1 000 | 6,13625 Kč | 6 136,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,82884 Kč | 11 657,68 Kč |
| 4 000 | 5,66316 Kč | 22 652,64 Kč |
| 6 000 | 5,58015 Kč | 33 480,90 Kč |
| 10 000 | 5,48816 Kč | 54 881,60 Kč |
| 14 000 | 5,43443 Kč | 76 082,02 Kč |
| 20 000 | 5,38277 Kč | 107 655,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





