
767163203GP | |
|---|---|
DigiKey Part Number | 767-163-R20KP-ND |
Manufacturer | |
Manufacturer Product Number | 767163203GP |
Description | RES ARRAY 8 RES 20K OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±2% 200mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 52,26400 Kč | 522,64 Kč |
| 43 | 41,93256 Kč | 1 803,10 Kč |
| 86 | 38,12605 Kč | 3 278,84 Kč |
| 129 | 36,17031 Kč | 4 665,97 Kč |
| 258 | 33,23054 Kč | 8 573,48 Kč |
| 516 | 30,73318 Kč | 15 858,32 Kč |
| 1 032 | 28,61120 Kč | 29 526,76 Kč |
| 5 031 | 24,88578 Kč | 125 200,36 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |






