Similar

767141153GP | |
|---|---|
DigiKey Part Number | 767-141-R15KP-ND |
Manufacturer | |
Manufacturer Product Number | 767141153GP |
Description | RES ARRAY 13 RES 15K OHM 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±2% 100mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 15k | |
Tolerance | ±2% | |
Number of Resistors | 13 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.220" W (9.91mm x 5.59mm) | |
Height - Seated (Max) | 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 51,73900 Kč | 517,39 Kč |
| 48 | 40,85854 Kč | 1 961,21 Kč |
| 96 | 37,18396 Kč | 3 569,66 Kč |
| 144 | 35,29708 Kč | 5 082,78 Kč |
| 288 | 32,45868 Kč | 9 348,10 Kč |
| 528 | 30,32858 Kč | 16 013,49 Kč |
| 1 008 | 28,36772 Kč | 28 594,66 Kč |
| 5 040 | 24,60774 Kč | 124 023,01 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |










