Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74HCT377DW

DigiKey Part Number
296-8416-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT377DW
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT377DW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
28ns @ 5.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
37 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT377DWRTexas Instruments3 894296-31838-1-ND16,17000 KčMFR Recommended
74HCT367D,653Nexperia USA Inc.2 2621727-7985-1-ND10,50000 KčSimilar
74HCT377D,652Nexperia USA Inc.1471727-4018-ND14,70000 KčSimilar
74HCT377D,653Nexperia USA Inc.01727-74HCT377D,653CT-ND11,34000 KčSimilar
74HCT377D-Q100JNexperia USA Inc.01727-74HCT377D-Q100JTR-ND6,30570 KčSimilar
In-Stock: 465
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,86400 Kč198,64 Kč
2517,99120 Kč449,78 Kč
10015,93330 Kč1 593,33 Kč
25014,95056 Kč3 737,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč

Other Suppliers on DigiKey

11 807In Stock
Ships from Rochester Electronics, LLC