
SN74HCT273DBR | |
|---|---|
DigiKey Part Number | 296-8407-2-ND - Tape & Reel (TR) 296-8407-1-ND - Cut Tape (CT) 296-8407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT273DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT273DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 37 MHz | |
Max Propagation Delay @ V, Max CL | 29ns @ 5.5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,50000 Kč | 11,50 Kč |
| 10 | 8,11000 Kč | 81,10 Kč |
| 25 | 7,26800 Kč | 181,70 Kč |
| 100 | 6,32990 Kč | 632,99 Kč |
| 250 | 5,88268 Kč | 1 470,67 Kč |
| 500 | 5,61290 Kč | 2 806,45 Kč |
| 1 000 | 5,46590 Kč | 5 465,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,20792 Kč | 10 415,84 Kč |
| 4 000 | 5,05747 Kč | 20 229,88 Kč |
| 6 000 | 4,98217 Kč | 29 893,02 Kč |
| 10 000 | 4,89869 Kč | 48 986,90 Kč |
| 14 000 | 4,84992 Kč | 67 898,88 Kč |
| 20 000 | 4,80303 Kč | 96 060,60 Kč |
| Unit Price without VAT: | 11,50000 Kč |
|---|---|
| Unit Price with VAT: | 13,91500 Kč |





