Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT244DBR

DigiKey Part Number
296-8400-2-ND - Tape & Reel (TR)
296-8400-1-ND - Cut Tape (CT)
296-8400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT244DBR
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT244DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,68000 Kč10,68 Kč
107,47300 Kč74,73 Kč
256,69320 Kč167,33 Kč
1005,81660 Kč581,66 Kč
2505,40060 Kč1 350,15 Kč
5005,14972 Kč2 574,86 Kč
1 0004,99470 Kč4 994,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,77327 Kč9 546,54 Kč
4 0004,63324 Kč18 532,96 Kč
6 0004,56316 Kč27 378,96 Kč
10 0004,48548 Kč44 854,80 Kč
14 0004,44008 Kč62 161,12 Kč
20 0004,39641 Kč87 928,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,68000 Kč
Unit Price with VAT:12,92280 Kč