SN74HCT244PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9
Unit Price: 0,50000 Kč
Datasheet

Direct


onsemi
In Stock: 129
Unit Price: 0,45000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 5 843
Unit Price: 1,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,44000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 188
Unit Price: 0,65000 Kč
Datasheet

Similar


onsemi
In Stock: 202
Unit Price: 0,62000 Kč
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT244PWG4

DigiKey Part Number
SN74HCT244PWG4-ND
Manufacturer
Manufacturer Product Number
SN74HCT244PWG4
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT244PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes