MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar

SN74HCT244DWRG4 | |
|---|---|
DigiKey Part Number | SN74HCT244DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCT244DWRG4 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244DWRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT244DWR | Texas Instruments | 10 123 | 296-1207-1-ND | 18,90000 Kč | MFR Recommended |
| MC74HCT244ADWR2G | onsemi | 412 | MC74HCT244ADWR2GOSCT-ND | 15,96000 Kč | Direct |
| 74HCT244D,653 | Nexperia USA Inc. | 100 | 1727-2841-1-ND | 9,66000 Kč | Similar |
| 74HCT244D-Q100,118 | Nexperia USA Inc. | 3 997 | 1727-1038-1-ND | 10,92000 Kč | Similar |
| MC74HCT244ADWG | onsemi | 28 | MC74HCT244ADWGOS-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,85201 Kč | 9 704,02 Kč |
| 4 000 | 4,70954 Kč | 18 838,16 Kč |
| 6 000 | 4,63821 Kč | 27 829,26 Kč |
| 10 000 | 4,55919 Kč | 45 591,90 Kč |
| 14 000 | 4,51301 Kč | 63 182,14 Kč |
| 20 000 | 4,46858 Kč | 89 371,60 Kč |
| Unit Price without VAT: | 4,85201 Kč |
|---|---|
| Unit Price with VAT: | 5,87093 Kč |





