Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74HCT244DWE4 | |
|---|---|
DigiKey Part Number | SN74HCT244DWE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT244DWE4 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT244DWE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT244DWR | Texas Instruments | 10 123 | 296-1207-1-ND | 18,90000 Kč | Direct |
| MC74HCT244ADWR2G | onsemi | 412 | MC74HCT244ADWR2GOSCT-ND | 15,96000 Kč | Direct |
| SN74HCT244DW | Rochester Electronics, LLC | 78 | 2156-SN74HCT244DW-ND | 23,52000 Kč | MFR Recommended |
| 74HCT244D,653 | Nexperia USA Inc. | 100 | 1727-2841-1-ND | 9,66000 Kč | Similar |
| 74HCT244D-Q100,118 | Nexperia USA Inc. | 3 997 | 1727-1038-1-ND | 10,92000 Kč | Similar |





