Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT157DT

DigiKey Part Number
296-SN74HCT157DTTR-ND - Tape & Reel (TR)
296-SN74HCT157DTCT-ND - Cut Tape (CT)
296-SN74HCT157DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT157DT
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT157DT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
6mA, 6mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT157DRTexas Instruments8 772296-31835-1-ND11,55000 KčParametric Equivalent
SN74HCT157DTTexas Instruments5 178296-SN74HCT157DTCT-ND22,89000 KčParametric Equivalent
SN74HCT257DRTexas Instruments7 673296-14866-1-ND11,76000 KčParametric Equivalent
74HC688PW,118Nexperia USA Inc.5501727-74HC688PW,118CT-ND12,18000 KčSimilar
74HCT157D,652Nexperia USA Inc.21727-3374-ND10,50000 KčSimilar
In-Stock: 928
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,50400 Kč165,04 Kč
2514,91680 Kč372,92 Kč
10013,16150 Kč1 316,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,32500 Kč3 081,25 Kč
50011,82104 Kč5 910,52 Kč
75011,56877 Kč8 676,58 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč

Other Suppliers on DigiKey

4 250In Stock
Ships from Rochester Electronics, LLC