MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SN74HCT138DRG4 | |
|---|---|
DigiKey Part Number | SN74HCT138DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HCT138DRG4 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT138DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,91833 Kč | 14 795,83 Kč |
| 5 000 | 5,75946 Kč | 28 797,30 Kč |
| 7 500 | 5,67987 Kč | 42 599,03 Kč |
| 12 500 | 5,59172 Kč | 69 896,50 Kč |
| 17 500 | 5,54018 Kč | 96 953,15 Kč |
| 25 000 | 5,49063 Kč | 137 265,75 Kč |
| Unit Price without VAT: | 5,91833 Kč |
|---|---|
| Unit Price with VAT: | 7,16118 Kč |






