
SN74HCT00PW | |
|---|---|
DigiKey Part Number | 296-39206-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT00PW |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT00PW Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 18ns @ 5.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT00APWR | Texas Instruments | 37 945 | 296-SN74HCT00APWRCT-ND | 13,86000 Kč | Parametric Equivalent |
| SN74HCT00PWR | Texas Instruments | 5 364 | 296-8378-1-ND | 9,24000 Kč | Parametric Equivalent |
| 74HCT00PW,118 | Nexperia USA Inc. | 5 000 | 1727-6616-1-ND | 5,25000 Kč | Similar |
| 74HCT00T14-13 | Diodes Incorporated | 275 | 31-74HCT00T14-13CT-ND | 4,83000 Kč | Similar |
| MM74HCT00MTCX | onsemi | 1 093 | MM74HCT00MTCXCT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 90 | 11,95022 Kč | 1 075,52 Kč |
| 180 | 11,33544 Kč | 2 040,38 Kč |
| 270 | 11,02785 Kč | 2 977,52 Kč |
| 540 | 10,57678 Kč | 5 711,46 Kč |
| 1 080 | 10,20542 Kč | 11 021,85 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

