
SN74HCS74QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS74QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS74QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS74QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS74QDRQ1 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS74QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 105 MHz | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,45100 Kč | 94,51 Kč |
| 25 | 8,47040 Kč | 211,76 Kč |
| 100 | 7,39490 Kč | 739,49 Kč |
| 250 | 6,88252 Kč | 1 720,63 Kč |
| 500 | 6,57350 Kč | 3 286,75 Kč |
| 1 000 | 6,44130 Kč | 6 441,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,05036 Kč | 15 125,90 Kč |
| 5 000 | 5,88848 Kč | 29 442,40 Kč |
| 7 500 | 5,80739 Kč | 43 555,42 Kč |
| 12 500 | 5,71760 Kč | 71 470,00 Kč |
| 17 500 | 5,66510 Kč | 99 139,25 Kč |
| 25 000 | 5,61462 Kč | 140 365,50 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |




