



SN74LVC1G08DBVR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G08DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G08DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G08DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DBVR-EV |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 0,88300 Kč | 8,83 Kč |
| 25 | 0,76360 Kč | 19,09 Kč |
| 100 | 0,63440 Kč | 63,44 Kč |
| 250 | 0,57240 Kč | 143,10 Kč |
| 500 | 0,53588 Kč | 267,94 Kč |
| 1 000 | 0,50528 Kč | 505,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46750 Kč | 1 402,50 Kč |
| 6 000 | 0,44906 Kč | 2 694,36 Kč |
| 9 000 | 0,43981 Kč | 3 958,29 Kč |
| 15 000 | 0,42955 Kč | 6 443,25 Kč |
| 21 000 | 0,42356 Kč | 8 894,76 Kč |
| 30 000 | 0,41780 Kč | 12 534,00 Kč |
| 75 000 | 0,40540 Kč | 30 405,00 Kč |
| 150 000 | 0,39792 Kč | 59 688,00 Kč |
| 300 000 | 0,39177 Kč | 117 531,00 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |



