N-Channel 60 V 280mA (Tj) 360mW (Tc) Surface Mount TO-236AB (SOT23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN2106K1-G

DigiKey Part Number
TN2106K1-GTR-ND - Tape & Reel (TR)
TN2106K1-GCT-ND - Cut Tape (CT)
TN2106K1-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TN2106K1-G
Description
MOSFET N-CH 60V 280MA TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 280mA (Tj) 360mW (Tc) Surface Mount TO-236AB (SOT23)
Datasheet
 Datasheet
EDA/CAD Models
TN2106K1-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB (SOT23)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 219
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
2511,33880 Kč283,47 Kč
10010,28900 Kč1 028,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,28902 Kč30 867,06 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč