
TP2104K1-G | |
|---|---|
DigiKey Part Number | TP2104K1-GTR-ND - Tape & Reel (TR) TP2104K1-GCT-ND - Cut Tape (CT) TP2104K1-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP2104K1-G |
Description | MOSFET P-CH 40V 160MA TO236AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 160mA (Tj) 360mW (Ta) Surface Mount TO-236AB (SOT23) |
Datasheet | Datasheet |
EDA/CAD Models | TP2104K1-G Models |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-236AB (SOT23) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 25 | 14,39040 Kč | 359,76 Kč |
| 100 | 12,72190 Kč | 1 272,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,72192 Kč | 38 165,76 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |


