Parametric Equivalent
Parametric Equivalent

SN74HCS595BQBR | |
|---|---|
DigiKey Part Number | 296-SN74HCS595BQBRTR-ND - Tape & Reel (TR) 296-SN74HCS595BQBRCT-ND - Cut Tape (CT) 296-SN74HCS595BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS595BQBR |
Description | IC SR TRI-STATE 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS595BQBR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-WFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS595QBQBRQ1 | Texas Instruments | 2 842 | 296-SN74HCS595QBQBRQ1CT-ND | 14,81000 Kč | Parametric Equivalent |
| SN74HCS595QWBQBRQ1 | Texas Instruments | 0 | 296-SN74HCS595QWBQBRQ1CT-ND | 14,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,42600 Kč | 84,26 Kč |
| 25 | 7,54120 Kč | 188,53 Kč |
| 100 | 6,56740 Kč | 656,74 Kč |
| 250 | 6,10564 Kč | 1 526,41 Kč |
| 500 | 5,82620 Kč | 2 913,10 Kč |
| 1 000 | 5,67979 Kč | 5 679,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,31301 Kč | 15 939,03 Kč |
| 6 000 | 5,17418 Kč | 31 045,08 Kč |
| 9 000 | 5,10464 Kč | 45 941,76 Kč |
| 15 000 | 5,02761 Kč | 75 414,15 Kč |
| 21 000 | 4,98259 Kč | 104 634,39 Kč |
| 30 000 | 4,93930 Kč | 148 179,00 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |




