Parametric Equivalent
Parametric Equivalent

SN74HCS595QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS595QWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS595QWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74HCS595QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS595QWBQBRQ1 |
Description | IC SR TRI-STATE 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS595QWBQBRQ1 Models |
Category | Function Serial to Parallel |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-WFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS595BQBR | Texas Instruments | 0 | 296-SN74HCS595BQBRCT-ND | 0,49000 Kč | Parametric Equivalent |
| SN74HCS595QBQBRQ1 | Texas Instruments | 2 842 | 296-SN74HCS595QBQBRQ1CT-ND | 0,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 10,59500 Kč | 105,95 Kč |
| 25 | 9,51000 Kč | 237,75 Kč |
| 100 | 8,31930 Kč | 831,93 Kč |
| 250 | 7,75408 Kč | 1 938,52 Kč |
| 500 | 7,41288 Kč | 3 706,44 Kč |
| 1 000 | 7,30714 Kč | 7 307,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,78527 Kč | 20 355,81 Kč |
| 6 000 | 6,61550 Kč | 39 693,00 Kč |
| 9 000 | 6,53048 Kč | 58 774,32 Kč |
| 15 000 | 6,43626 Kč | 96 543,90 Kč |
| 21 000 | 6,38124 Kč | 134 006,04 Kč |
| 30 000 | 6,32827 Kč | 189 848,10 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |


