
SN74HCS574QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS574QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS574QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS574QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS574QPWRQ1 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 135 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,07000 Kč | 276,75 Kč |
| 100 | 9,71160 Kč | 971,16 Kč |
| 250 | 9,06608 Kč | 2 266,52 Kč |
| 500 | 8,67638 Kč | 4 338,19 Kč |
| 1 000 | 8,61002 Kč | 8 610,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,09190 Kč | 16 183,80 Kč |
| 4 000 | 7,87472 Kč | 31 498,88 Kč |
| 6 000 | 7,76601 Kč | 46 596,06 Kč |
| 10 000 | 7,64548 Kč | 76 454,80 Kč |
| 14 000 | 7,57507 Kč | 106 050,98 Kč |
| 20 000 | 7,50732 Kč | 150 146,40 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |





