
SN74HCS27QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS27QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS27QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS27QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS27QPWRQ1 |
Description | IC GATE NOR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS27QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,49400 Kč | 187,35 Kč |
| 100 | 6,52550 Kč | 652,55 Kč |
| 250 | 6,06408 Kč | 1 516,02 Kč |
| 500 | 5,78622 Kč | 2 893,11 Kč |
| 1 000 | 5,63614 Kč | 5 636,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,36912 Kč | 10 738,24 Kč |
| 4 000 | 5,21419 Kč | 20 856,76 Kč |
| 6 000 | 5,13662 Kč | 30 819,72 Kč |
| 10 000 | 5,05065 Kč | 50 506,50 Kč |
| 14 000 | 5,00040 Kč | 70 005,60 Kč |
| 20 000 | 4,95207 Kč | 99 041,40 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |







