
MAX6389XS31D3+T | |
|---|---|
DigiKey Part Number | MAX6389XS31D3+TTR-ND - Tape & Reel (TR) MAX6389XS31D3+TCT-ND - Cut Tape (CT) MAX6389XS31D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6389XS31D3+T |
Description | IC SUPERVISOR 2 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6389XS31D3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.08V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,46000 Kč | 73,46 Kč |
| 10 | 55,21400 Kč | 552,14 Kč |
| 25 | 50,67160 Kč | 1 266,79 Kč |
| 100 | 45,67850 Kč | 4 567,85 Kč |
| 250 | 43,29564 Kč | 10 823,91 Kč |
| 500 | 41,85918 Kč | 20 929,59 Kč |
| 1 000 | 40,67702 Kč | 40 677,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,42884 Kč | 98 572,10 Kč |
| 5 000 | 38,67676 Kč | 193 383,80 Kč |
| Unit Price without VAT: | 73,46000 Kč |
|---|---|
| Unit Price with VAT: | 88,88660 Kč |


