SN74LVC11ABQAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS04QBQARQ1

DigiKey Part Number
296-SN74HCS04QBQARQ1TR-ND - Tape & Reel (TR)
296-SN74HCS04QBQARQ1CT-ND - Cut Tape (CT)
296-SN74HCS04QBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS04QBQARQ1
Description
IC INVERT SCHMITT 6CH 1IN 14WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA, 7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,86000 Kč11,86 Kč
108,40600 Kč84,06 Kč
257,52360 Kč188,09 Kč
1006,55180 Kč655,18 Kč
2506,09116 Kč1 522,79 Kč
5005,81236 Kč2 906,18 Kč
1 0005,66631 Kč5 666,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,83760 Kč14 512,80 Kč
6 0004,70916 Kč28 254,96 Kč
9 0004,64482 Kč41 803,38 Kč
15 0004,57353 Kč68 602,95 Kč
21 0004,53187 Kč95 169,27 Kč
30 0004,49179 Kč134 753,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,86000 Kč
Unit Price with VAT:14,35060 Kč