SN74HC595DBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 830
Unit Price: 33,05000 Kč

Parametric Equivalent


Texas Instruments
In Stock: 5 831
Unit Price: 10,95000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,41713 Kč
Datasheet
16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC595DBRG4

DigiKey Part Number
SN74HC595DBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC595DBRG4
Description
IC SR TRI-STATE 8BIT 16-SSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC595DBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,41713 Kč8 834,26 Kč
4 0004,28520 Kč17 140,80 Kč
6 0004,21919 Kč25 315,14 Kč
10 0004,14603 Kč41 460,30 Kč
14 0004,10326 Kč57 445,64 Kč
20 0004,06213 Kč81 242,60 Kč
50 0003,97358 Kč198 679,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41713 Kč
Unit Price with VAT:5,34473 Kč